A1AXH-6436M | |
---|---|
DigiKey Part Number | A1AXH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-6436M |
Description | IDC CABLE - ASC64H/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
10 | ¥74.95600 | ¥749.56 |
25 | ¥72.97600 | ¥1,824.40 |
50 | ¥70.19940 | ¥3,509.97 |
100 | ¥65.04360 | ¥6,504.36 |
250 | ¥64.64684 | ¥16,161.71 |
500 | ¥62.26730 | ¥31,133.65 |
1,000 | ¥55.52495 | ¥55,524.95 |