


1-104257-4 | |
|---|---|
DigiKey Part Number | A26855-ND |
Manufacturer | |
Manufacturer Product Number | 1-104257-4 |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104257-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.03000 | ¥19.03 |
| 10 | ¥16.15200 | ¥161.52 |
| 25 | ¥15.13800 | ¥378.45 |
| 50 | ¥14.41560 | ¥720.78 |
| 100 | ¥13.72640 | ¥1,372.64 |
| 250 | ¥12.86640 | ¥3,216.60 |
| 500 | ¥12.25208 | ¥6,126.04 |
| 1,000 | ¥11.66739 | ¥11,667.39 |
| 2,500 | ¥10.93738 | ¥27,343.45 |





















