
175778-3 | |
|---|---|
DigiKey Part Number | A1948-ND |
Manufacturer | |
Manufacturer Product Number | 175778-3 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175778-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.96800 | ¥9.68 |
| 25 | ¥0.90640 | ¥22.66 |
| 50 | ¥0.86160 | ¥43.08 |
| 100 | ¥0.82030 | ¥82.03 |
| 250 | ¥0.76904 | ¥192.26 |
| 500 | ¥0.73218 | ¥366.09 |
| 1,000 | ¥0.69712 | ¥697.12 |
| 2,500 | ¥0.65342 | ¥1,633.55 |













