STP3N150 | ||
---|---|---|
DigiKey Part Number | 497-6327-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STP3N150 | |
Description | MOSFET N-CH 1500V 2.5A TO220AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1500 V 2.5A (Tc) 140W (Tc) Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | STP3N150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 939 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
50 | ¥32.68800 | ¥1,634.40 |
100 | ¥28.01770 | ¥2,801.77 |
500 | ¥24.90486 | ¥12,452.43 |
1,000 | ¥21.32476 | ¥21,324.76 |
2,000 | ¥20.07953 | ¥40,159.06 |