FNA23512A | ||
---|---|---|
DigiKey Part Number | FNA23512A-ND | |
Manufacturer | ||
Manufacturer Product Number | FNA23512A | |
Description | MODULE SPM 1.2V 35A 34PWRDIP | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 1.2 kV 35 A 34-PowerDIP Module (1.480", 37.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FNA23512A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 35 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 34-PowerDIP Module (1.480", 37.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥574.54000 | ¥574.54 |
24 | ¥520.69250 | ¥12,496.62 |
120 | ¥466.82900 | ¥56,019.48 |