
IM828XCCXKMA1 | |
|---|---|
DigiKey Part Number | 448-IM828XCCXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM828XCCXKMA1 |
Description | MOSFET IPM 1.2KV 35A 24-PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 1.2 kV 35 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IM828XCCXKMA1 Models |
Category | Current 35 A |
Manufacturer Infineon Technologies | Voltage 1.2 kV |
Series | Voltage - Isolation 2500Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 24-PowerDIP Module, Offset Leads |
Type MOSFET | Base Product Number |
Configuration 3 Phase Inverter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥776.39000 | ¥776.39 |
| 14 | ¥588.52857 | ¥8,239.40 |
| 112 | ¥577.88670 | ¥64,723.31 |









