
REF5050AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-27885-2-ND - Tape & Reel (TR) 296-27885-1-ND - Cut Tape (CT) 296-27885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050AQDRQ1 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5050AQDRQ1 Models |
Category | Noise - 0.1Hz to 10Hz 15µVpp/V |
Manufacturer Texas Instruments | Voltage - Input 5.2V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Temperature Coefficient 8ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR02ARZ | Analog Devices Inc. | 463 | 505-ADR02ARZ-ND | ¥33.33000 | Similar |
| ADR02ARZ-REEL | Analog Devices Inc. | 3,045 | 505-ADR02ARZ-REELCT-ND | ¥33.33000 | Similar |
| ADR02ARZ-REEL7 | Analog Devices Inc. | 6,296 | ADR02ARZ-REEL7CT-ND | ¥33.33000 | Similar |
| ADR02BRZ | Analog Devices Inc. | 6,608 | 505-ADR02BRZ-ND | ¥67.32000 | Similar |
| ADR02BRZ-REEL7 | Analog Devices Inc. | 3,090 | ADR02BRZ-REEL7CT-ND | ¥67.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.14000 | ¥44.14 |
| 10 | ¥33.60900 | ¥336.09 |
| 25 | ¥30.96240 | ¥774.06 |
| 100 | ¥28.05910 | ¥2,805.91 |
| 250 | ¥26.73820 | ¥6,684.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.42756 | ¥61,068.90 |









