


ADR02ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADR02ARZ-REELTR-ND - Tape & Reel (TR) 505-ADR02ARZ-REELCT-ND - Cut Tape (CT) 505-ADR02ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR02ARZ-REEL |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR02ARZ-REEL Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 7V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6175BASA+ | Analog Devices Inc./Maxim Integrated | 3,351 | MAX6175BASA+-ND | ¥78.15000 | Similar |
| MAX675CSA+ | Analog Devices Inc./Maxim Integrated | 104 | MAX675CSA+-ND | ¥102.55000 | Similar |
| MAX675ESA+ | Analog Devices Inc./Maxim Integrated | 22 | MAX675ESA+-ND | ¥149.11000 | Similar |
| MAX875AESA+ | Analog Devices Inc./Maxim Integrated | 25 | MAX875AESA+-ND | ¥260.75000 | Similar |
| MAX875BESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX875BESA+T-ND | ¥119.71647 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥25.20700 | ¥252.07 |
| 25 | ¥23.16600 | ¥579.15 |
| 100 | ¥20.92230 | ¥2,092.23 |
| 250 | ¥19.85296 | ¥4,963.24 |
| 500 | ¥19.73882 | ¥9,869.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.11741 | ¥45,293.53 |










