
NFAM3812SCBUT | |
|---|---|
DigiKey Part Number | 5556-NFAM3812SCBUT-ND |
Manufacturer | |
Manufacturer Product Number | NFAM3812SCBUT |
Description | MOSFET IPM 1.2KV 50A 39-PWRDIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 1.2 kV 50 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads |
Datasheet | Datasheet |
Category | Current 50 A |
Manufacturer onsemi | Voltage 1.2 kV |
Packaging Tube | Voltage - Isolation 2500Vrms |
Part Status Active | Mounting Type Through Hole |
Type MOSFET | Package / Case 39-PowerDIP Module (1.413", 35.90mm), 30 Leads |
Configuration 3 Phase Inverter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥577.89000 | ¥577.89 |
| 10 | ¥478.67800 | ¥4,786.78 |
| 90 | ¥428.39033 | ¥38,555.13 |
| 180 | ¥417.97133 | ¥75,234.84 |




