New at DigiKey
Power Driver Module MOSFET 3 Phase Inverter 1.2 kV 40 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFAM5312SCBUT

DigiKey Part Number
5556-NFAM5312SCBUT-ND
Manufacturer
Manufacturer Product Number
NFAM5312SCBUT
Description
MOSFET IPM 1.2KV 40A 39-PWRDIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 1.2 kV 40 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
40 A
Manufacturer
onsemi
Voltage
1.2 kV
Packaging
Tube
Voltage - Isolation
2500Vrms
Part Status
Active
Mounting Type
Through Hole
Type
MOSFET
Package / Case
39-PowerDIP Module (1.413", 35.90mm), 30 Leads
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥450.45000¥450.45
10¥340.73800¥3,407.38
100¥298.03260¥29,803.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.