
STFW3N150 | |
|---|---|
DigiKey Part Number | 497-10005-5-ND |
Manufacturer | |
Manufacturer Product Number | STFW3N150 |
Description | MOSFET N-CH 1500V 2.5A ISOWATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1500 V 2.5A (Tc) 63W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.3 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 939 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1500 V | Supplier Device Package TO-3PF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9Ohm @ 1.3A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.12000 | ¥39.12 |
| 30 | ¥21.66200 | ¥649.86 |
| 120 | ¥17.81358 | ¥2,137.63 |
| 510 | ¥14.99090 | ¥7,645.36 |
| 1,020 | ¥13.96065 | ¥14,239.86 |
| 2,010 | ¥13.11169 | ¥26,354.50 |
| 5,010 | ¥12.81850 | ¥64,220.68 |










