
STFW4N150 | |
|---|---|
DigiKey Part Number | 497-10004-5-ND |
Manufacturer | |
Manufacturer Product Number | STFW4N150 |
Description | MOSFET N-CH 1500V 4A ISOWATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1500 V 4A (Tc) 63W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | STFW4N150 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1500 V | Supplier Device Package TO-3PF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7Ohm @ 2A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.71000 | ¥59.71 |
| 30 | ¥34.16900 | ¥1,025.07 |
| 120 | ¥28.55700 | ¥3,426.84 |
| 510 | ¥24.44514 | ¥12,467.02 |
| 1,020 | ¥22.94526 | ¥23,404.17 |
| 2,010 | ¥22.59775 | ¥45,421.48 |




