
STW15NK90Z | |
|---|---|
DigiKey Part Number | 497-3557-5-ND |
Manufacturer | |
Manufacturer Product Number | STW15NK90Z |
Description | MOSFET N-CH 900V 15A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 15A (Tc) 350W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW15NK90Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 256 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 7.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.38000 | ¥92.38 |
| 30 | ¥54.84667 | ¥1,645.40 |
| 120 | ¥46.61450 | ¥5,593.74 |
| 510 | ¥40.58575 | ¥20,698.73 |
| 1,020 | ¥40.25980 | ¥41,065.00 |



