
BDX53B | |
|---|---|
DigiKey Part Number | 497-7182-5-ND |
Manufacturer | |
Manufacturer Product Number | BDX53B |
Description | TRANS NPN DARL 80V 8A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 8 A 60 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BDX53B Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 3A, 3V |
Packaging Tube | Power - Max 60 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 2V @ 12mA, 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 50 | ¥5.20680 | ¥260.34 |
| 100 | ¥4.62460 | ¥462.46 |
| 500 | ¥3.60010 | ¥1,800.05 |
| 1,000 | ¥3.27037 | ¥3,270.37 |
| 2,000 | ¥2.99291 | ¥5,985.82 |
| 5,000 | ¥2.69263 | ¥13,463.15 |
| 10,000 | ¥2.50712 | ¥25,071.20 |



