


CC3-1212DF-E | |
|---|---|
DigiKey Part Number | 445-2472-ND |
Manufacturer | |
Manufacturer Product Number | CC3-1212DF-E |
Description | DC DC CNVRTR +/-12V TO +/-15V 3W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC3-1212DF-E Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12 ~ -15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.53000 | ¥137.53 |
| 10 | ¥130.24000 | ¥1,302.40 |
| 25 | ¥127.45680 | ¥3,186.42 |
| 50 | ¥125.38580 | ¥6,269.29 |
| 100 | ¥123.34660 | ¥12,334.66 |
| 250 | ¥120.69696 | ¥30,174.24 |
| 500 | ¥118.72824 | ¥59,364.12 |


