
MSC025SMA120B | |
|---|---|
DigiKey Part Number | 691-MSC025SMA120B-ND |
Manufacturer | |
Manufacturer Product Number | MSC025SMA120B |
Description | SICFET N-CH 1.2KV 103A TO247-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 103A (Tc) 500W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MSC025SMA120B Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 232 nC @ 20 V |
Series | Vgs (Max) +25V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3020 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 31mOhm @ 40A, 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥331.87000 | ¥331.87 |
| 25 | ¥306.07240 | ¥7,651.81 |
| 100 | ¥250.08550 | ¥25,008.55 |

