BCH2MM2020CA6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCH2MM1022CA6C

DigiKey Part Number
4008-BCH2MM1022CA6C-ND
Manufacturer
Manufacturer Product Number
BCH2MM1022CA6C
Description
130MM, 1KW, IP65, WO KEY, MIL CO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 1kW Absolute 220VAC
Datasheet
 Datasheet
EDA/CAD Models
BCH2MM1022CA6C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
220VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
675.5 / 4770
Power - Rated
1kW
Encoder Type
Absolute
Size / Dimension
Square - 5.120" x 5.120" (130.05mm x 130.05mm)
Diameter - Shaft
0.870" (22.10mm)
Length - Shaft and Bearing
2.170" (55.12mm)
Mounting Hole Spacing
4.330" (109.98mm)
Termination Style
Connector
Features
Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 40°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,521.91000¥13,521.91
Manufacturers Standard Package