
VW3M7101R01 | |
|---|---|
DigiKey Part Number | 4008-VW3M7101R01-ND |
Manufacturer | |
Manufacturer Product Number | VW3M7101R01 |
Description | LXM 32 DC BUS CONNECTION 0.1 M 5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cordset |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cordset | |
For Use With/Related Products | ATV320, ATV340 Series | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,051.00000 | ¥1,051.00 |
| 10 | ¥935.80900 | ¥9,358.09 |
| 25 | ¥893.50880 | ¥22,337.72 |
| 50 | ¥862.76180 | ¥43,138.09 |
| 100 | ¥833.05840 | ¥83,305.84 |










