LXM32MD30N4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM32MD30N4

DigiKey Part Number
4008-LXM32MD30N4-ND
Manufacturer
Manufacturer Product Number
LXM32MD30N4
Description
LXM32 MODULAR 30A RMS PEAK 3PH 4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 480VAC Supply 30A 200 ~ 480V Load
Datasheet
 Datasheet
EDA/CAD Models
LXM32MD30N4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
200 ~ 480V
Current - Output
30A
Wattage - Load
5.6 kW
Voltage - Supply
200 ~ 480VAC
Interface
CAN, EtherCAT, Modbus TCP, RS-485
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 50°C
Features
-
For Use With/Related Products
Lexium 32 Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,928.88000¥16,928.88
Manufacturers Standard Package