BCH2LH1032CA6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCH2LH2033CA6C

DigiKey Part Number
4008-BCH2LH2033CA6C-ND
Manufacturer
Manufacturer Product Number
BCH2LH2033CA6C
Description
100MM, 2KW, IP65, W/ KEY, MIL CO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 5000 RPM 2kW Absolute 220VAC
Datasheet
 Datasheet
EDA/CAD Models
BCH2LH2033CA6C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
220VAC
RPM
5000 RPM
Torque - Rated (oz-in / mNm)
902.1 / 6370
Power - Rated
2kW
Encoder Type
Absolute
Size / Dimension
Square - 3.937" x 3.937" (100.00mm x 100.00mm)
Diameter - Shaft
0.870" (22.10mm)
Length - Shaft and Bearing
1.772" (45.00mm)
Mounting Hole Spacing
3.740" (95.00mm)
Termination Style
Connector
Features
Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 40°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,233.71000¥11,233.71
Manufacturers Standard Package