Servo AC 85 ~ 132VAC Supply 10A 100 ~ 120V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM32MD30M2

DigiKey Part Number
4008-LXM32MD30M2-ND
Manufacturer
Manufacturer Product Number
LXM32MD30M2
Description
LXM32 MODULAR 30A RMS PEAK 1PH 2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Servo AC 85 ~ 132VAC Supply 10A 100 ~ 120V Load
Datasheet
 Datasheet
EDA/CAD Models
LXM32MD30M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
100 ~ 120V
Series
Current - Output
10A
Packaging
Box
Voltage - Supply
85 ~ 132VAC
Part Status
Active
Interface
RS-485
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
0°C ~ 50°C
Control / Drive Type
Servo AC
For Use With/Related Products
Lexium 32 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20,226.05000¥20,226.05
Manufacturers Standard Package