
GBI25D | |
|---|---|
DigiKey Part Number | 4878-GBI25D-ND |
Manufacturer | |
Manufacturer Product Number | GBI25D |
Description | BRIDGE RECT 1PHASE 200V 4.2A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI25D Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBI |
Technology Standard | Supplier Device Package GBI |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 4.2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBI25D | Diotec Semiconductor | 498 | 4878-GBI25D-ND | ¥14.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥9.08000 | ¥90.80 |
| 100 | ¥6.05940 | ¥605.94 |
| 500 | ¥4.76550 | ¥2,382.75 |
| 1,000 | ¥4.34911 | ¥4,349.11 |
| 2,000 | ¥3.99884 | ¥7,997.68 |
| 5,000 | ¥3.61984 | ¥18,099.20 |
| 10,000 | ¥3.38576 | ¥33,857.60 |





