
VW3M5D2AR30 | |
|---|---|
DigiKey Part Number | 4008-VW3M5D2AR30-ND |
Manufacturer | |
Manufacturer Product Number | VW3M5D2AR30 |
Description | PWR CABLE 3M, 1.3MM , BCH2, MIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3 Meters |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | BCH2 Series | |
Usage | Motor | |
Specifications | 3 Meters | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,309.12000 | ¥1,309.12 |
| 10 | ¥1,165.59400 | ¥11,655.94 |
| 25 | ¥1,112.89480 | ¥27,822.37 |
| 50 | ¥1,074.59300 | ¥53,729.65 |



