
VW3M2207 | |
|---|---|
DigiKey Part Number | 4008-VW3M2207-ND |
Manufacturer | |
Manufacturer Product Number | VW3M2207 |
Description | DC BUS CONNECTOR KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | ATV320, LXM28 and LXM32 Series | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,680.91000 | ¥1,680.91 |











