
VW3A7705 | |
|---|---|
DigiKey Part Number | 4008-VW3A7705-ND |
Manufacturer | |
Manufacturer Product Number | VW3A7705 |
Description | BRAKING RESISTOR - IP 20 - 10 OH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 10Ohm, 1kW, 1A, 250V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | Multiple Series | |
Usage | Motor Driver | |
Specifications | 10Ohm, 1kW, 1A, 250V | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,695.11000 | ¥14,695.11 |








