VW3M8D2AR50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW3M8D2AR50

DigiKey Part Number
4008-VW3M8D2AR50-ND
Manufacturer
Manufacturer Product Number
VW3M8D2AR50
Description
ENCODER CABLE 5M, BCH2, MIL CON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Encoder Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Accessory Type
Encoder Disc
For Use With/Related Products
Multiple Series
Usage
Motor
Specifications
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,056.92000¥2,056.92
10¥1,831.29800¥18,312.98
25¥1,748.46720¥43,711.68
50¥1,688.25620¥84,412.81
Manufacturers Standard Package