
VW3M8D2AR30 | |
|---|---|
DigiKey Part Number | 4008-VW3M8D2AR30-ND |
Manufacturer | |
Manufacturer Product Number | VW3M8D2AR30 |
Description | ENCODER CABLE 3M, BCH2, MIL CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,829.04000 | ¥1,829.04 |
| 10 | ¥1,628.50200 | ¥16,285.02 |
| 25 | ¥1,554.83600 | ¥38,870.90 |
| 50 | ¥1,501.30560 | ¥75,065.28 |















