



RV4NAYSJ252A | |
|---|---|
DigiKey Part Number | RV4NJ252C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSJ252A |
Description | POT 2.5K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥266.86000 | ¥266.86 |
| 10 | ¥223.85400 | ¥2,238.54 |
| 25 | ¥208.60200 | ¥5,215.05 |
| 50 | ¥197.72260 | ¥9,886.13 |
| 200 | ¥177.57000 | ¥35,514.00 |
| 400 | ¥168.25468 | ¥67,301.87 |
















