
0829581 | |
|---|---|
DigiKey Part Number | 0829581-ND |
Manufacturer | |
Manufacturer Product Number | 0829581 |
Description | MARKER CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0829581 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥258.49700 | ¥2,584.97 |
























