0.4mm x 2.5mm Slotted Screwdriver 6.14" (156.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204504

DigiKey Part Number
277-2282-ND
Manufacturer
Manufacturer Product Number
1204504
Description
SCREWDRIVER SLOT 0.4X2.5MM 6.14"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.4mm x 2.5mm Slotted Screwdriver 6.14" (156.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.4mm x 2.5mm
Manufacturer
Phoenix Contact
Length - Blade
2.95" (75.0mm)
Packaging
Bulk
Length - Overall
6.14" (156.0mm)
Part Status
Active
Features
Non-Slip
Tool Type
Screwdriver
Weight
0.068 lb (30.84 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.94000¥109.94
Manufacturers Standard Package