3208155 | ||
---|---|---|
DigiKey Part Number | 277-11099-ND | |
Manufacturer | ||
Manufacturer Product Number | 3208155 | |
Description | CONN TERM BLK FEED THRU 14-26AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 14-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.04000 | ¥15.04 |
10 | ¥14.58500 | ¥145.85 |
50 | ¥13.63220 | ¥681.61 |
100 | ¥12.54110 | ¥1,254.11 |
250 | ¥11.58664 | ¥2,896.66 |
500 | ¥11.04146 | ¥5,520.73 |
1,000 | ¥10.41278 | ¥10,412.78 |