




3244410 | |
|---|---|
DigiKey Part Number | 277-10008-ND |
Manufacturer | |
Manufacturer Product Number | 3244410 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through, Isolated (2) Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3244410 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 13.5 A |
Series | Voltage - IEC 250V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Feed Through, Isolated (2) | Color Gray |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 3.5mm | Stripping Length 8mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |





















