Terminal Block Connector 3 Position Feed Through, Isolated Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through, Isolated Gray 14-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3244423

DigiKey Part Number
277-10009-ND
Manufacturer
Manufacturer Product Number
3244423
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through, Isolated Gray 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3244423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
13.5 A
Manufacturer
Phoenix Contact
Voltage - IEC
250V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Features
LED
Type
Feed Through, Isolated
Color
Gray
Number of Positions
3
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2; Connected
Material Flammability Rating
UL94 V-0
Terminal - Width
3.5mm
Stripping Length
8mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.27000¥62.27