3244465 | ||
---|---|---|
DigiKey Part Number | 277-10013-ND | |
Manufacturer | ||
Manufacturer Product Number | 3244465 | |
Description | CONN TERM BLK FEED THRU 14-26AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated Gray 14-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥55.21600 | ¥552.16 |
50 | ¥51.60060 | ¥2,580.03 |
100 | ¥47.47300 | ¥4,747.30 |
250 | ¥43.86056 | ¥10,965.14 |
500 | ¥41.79674 | ¥20,898.37 |
1,000 | ¥39.41718 | ¥39,417.18 |