Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-26 AWG
3208171
3208171
Terminal Blocks from Phoenix Contact – Well Tested

3208171

DigiKey Part Number
277-9812-ND
Manufacturer
Manufacturer Product Number
3208171
Description
CONN TERM BLK GROUND 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3208171 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
3.5mm
Manufacturer
Phoenix Contact
Termination Style
Push In, Spring
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.47000¥47.47