
T25F-C0 | |
|---|---|
DigiKey Part Number | 298-10275-ND |
Manufacturer | |
Manufacturer Product Number | T25F-C0 |
Description | SPIRAL WRAP 1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.040" (1.02mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection Weather Resistant |
Diameter - Inside, Expanded 2.000" (50.80mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2NFP0C | HellermannTyton | 3,200 | 1436-1334-ND | ¥4.36890 | Similar |
| 500030-1 | TE Connectivity Raychem Cable Protection | 174 | 484-500030-1-DS-ND | ¥28.48000 | Similar |
| 500030-1 | TE Connectivity Raychem Cable Protection | 3,400 | 484-500030-1-ND | ¥12.61440 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,065.80000 | ¥1,065.80 |
| 2 | ¥1,042.71500 | ¥2,085.43 |
| 3 | ¥1,029.41667 | ¥3,088.25 |
| 5 | ¥1,012.88600 | ¥5,064.43 |
| 7 | ¥1,002.12857 | ¥7,014.90 |
| 10 | ¥990.85000 | ¥9,908.50 |













