


PLT1M-M00 | |
|---|---|
DigiKey Part Number | 298-13826-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-M00 |
Description | CBL TIE LOCKING BLACK 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.325' (99.06mm, 3.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4" | Shelf Life 48 Months |
Bundle Diameter 0.87" (22.10mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.86389 | ¥863.89 |
| 2,000 | ¥0.84411 | ¥1,688.22 |
| 3,000 | ¥0.83270 | ¥2,498.10 |
| 5,000 | ¥0.81851 | ¥4,092.55 |
| 7,000 | ¥0.80927 | ¥5,664.89 |
| 10,000 | ¥0.79955 | ¥7,995.50 |













