
0190390009 | |
|---|---|
DigiKey Part Number | WM13609-ND |
Manufacturer | |
Manufacturer Product Number | 0190390009 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390009 Models |
Category | Length - Barrel 0.598" (15.20mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Blue |
Diameter - Barrel 0.180" (4.57mm) | Insulation Diameter 0.145" (3.68mm) |
Wire Gauge 14-16 AWG | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.020" (25.91mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥3.56300 | ¥35.63 |
| 25 | ¥3.34120 | ¥83.53 |
| 50 | ¥3.18000 | ¥159.00 |
| 100 | ¥3.02870 | ¥302.87 |
| 250 | ¥2.83840 | ¥709.60 |
| 500 | ¥2.70268 | ¥1,351.34 |
| 1,000 | ¥2.57350 | ¥2,573.50 |
| 3,000 | ¥2.38149 | ¥7,144.47 |



