Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Panduit Premium Cable Ties

PLT1.5I-C0

DigiKey Part Number
298-1042-ND
Manufacturer
Manufacturer Product Number
PLT1.5I-C0
Description
CBL TIE LOCKING BLACK 40LB 5.60"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.467' (142.24mm, 5.60")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
40 lbs (18.14 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
5.5"
Shelf Life
48 Months
Bundle Diameter
1.38" (35.00mm)
Shelf Life Start
Date of Manufacture
Width
0.142" (3.61mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T30R0C2HellermannTyton1,2001436-1597-ND¥2.49950Similar
In-Stock: 6,358
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.71900¥27.19
25¥2.64200¥66.05
50¥2.58280¥129.14
100¥2.52440¥252.44
300¥2.43407¥730.22
500¥2.39282¥1,196.41
1,000¥2.33775¥2,337.75
2,500¥2.26654¥5,666.35
Manufacturers Standard Package