
TM2S8-C0 | |
|---|---|
DigiKey Part Number | 298-10233-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-C0 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TM2S8-C0 Models |
Category | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #8 (M4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.42000 | ¥7.42 |
| 10 | ¥6.90700 | ¥69.07 |
| 25 | ¥6.71320 | ¥167.83 |
| 50 | ¥6.56820 | ¥328.41 |
| 100 | ¥6.42830 | ¥642.83 |
| 300 | ¥6.20997 | ¥1,862.99 |
| 500 | ¥6.11086 | ¥3,055.43 |
| 1,000 | ¥5.97912 | ¥5,979.12 |
| 2,500 | ¥5.80893 | ¥14,522.33 |












