Dual Opening Cable Tie Holder Natural Screw, #6 (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM2S6-C

DigiKey Part Number
298-10384-ND
Manufacturer
Manufacturer Product Number
TM2S6-C
Description
CABLE TIE HLDR DUAL SCREW #6 NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw, #6 (M3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Type
Dual Opening
Base Product Number
Mounting Type
Screw, #6 (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,384
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.39000¥6.39
10¥5.91100¥59.11
25¥5.74720¥143.68
50¥5.62300¥281.15
100¥5.50270¥550.27
300¥5.31603¥1,594.81
500¥5.23134¥2,615.67
1,000¥5.11848¥5,118.48
2,500¥4.97292¥12,432.30
Manufacturers Standard Package