
TM2S6-M69 | |
|---|---|
DigiKey Part Number | 298-23664-ND |
Manufacturer | |
Manufacturer Product Number | TM2S6-M69 |
Description | CABLE TIE HLDR DL SCREW #6 IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Ivory Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Ivory |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #6 (M3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.14000 | ¥7.14 |
| 10 | ¥6.64300 | ¥66.43 |
| 25 | ¥6.45360 | ¥161.34 |
| 50 | ¥6.31640 | ¥315.82 |
| 100 | ¥6.18020 | ¥618.02 |
| 250 | ¥6.00488 | ¥1,501.22 |
| 500 | ¥5.87538 | ¥2,937.69 |
| 1,000 | ¥5.74871 | ¥5,748.71 |
| 3,000 | ¥5.55314 | ¥16,659.42 |


