Dual Opening Cable Tie Holder Natural Screw, #4 (M2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM1S4-C

DigiKey Part Number
298-10385-ND
Manufacturer
Manufacturer Product Number
TM1S4-C
Description
CABLE TIE HLDR DUAL SCREW #4 NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw, #4 (M2.5)
Datasheet
 Datasheet
EDA/CAD Models
TM1S4-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Type
Dual Opening
Base Product Number
Mounting Type
Screw, #4 (M2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,436
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥4.13500¥41.35
25¥4.01800¥100.45
50¥3.92960¥196.48
100¥3.84610¥384.61
300¥3.71547¥1,114.64
500¥3.65626¥1,828.13
1,000¥3.57751¥3,577.51
2,500¥3.47588¥8,689.70
Manufacturers Standard Package