
TM1S6-M | |
|---|---|
DigiKey Part Number | 298-15890-ND |
Manufacturer | |
Manufacturer Product Number | TM1S6-M |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | TM1S6-M Models |
Category | Size / Dimension 0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm) |
Manufacturer Panduit Corp | For Use With/Related Products M Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #6 (M3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.19000 | ¥3.19 |
| 10 | ¥2.99800 | ¥29.98 |
| 25 | ¥2.91280 | ¥72.82 |
| 50 | ¥2.84900 | ¥142.45 |
| 100 | ¥2.78710 | ¥278.71 |
| 250 | ¥2.70852 | ¥677.13 |
| 500 | ¥2.65044 | ¥1,325.22 |
| 1,000 | ¥2.59330 | ¥2,593.30 |
| 3,000 | ¥2.50529 | ¥7,515.87 |










