


PLM2M-M | |
|---|---|
DigiKey Part Number | 298-13740-ND |
Manufacturer | |
Manufacturer Product Number | PLM2M-M |
Description | MARKER TIE NATURAL 18LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Natural |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.47116 | ¥3,471.16 |
| 2,000 | ¥3.39056 | ¥6,781.12 |
| 3,000 | ¥3.34406 | ¥10,032.18 |
| 5,000 | ¥3.28617 | ¥16,430.85 |
| 7,000 | ¥3.24845 | ¥22,739.15 |
| 10,000 | ¥3.20882 | ¥32,088.20 |














