


PLM2S-D | |
|---|---|
DigiKey Part Number | 298-13741-ND |
Manufacturer | |
Manufacturer Product Number | PLM2S-D |
Description | MARKER TIE NATURAL 50LB 7.40" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLM2S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.13228 | ¥2,066.14 |
| 1,000 | ¥4.03665 | ¥4,036.65 |
| 1,500 | ¥3.98155 | ¥5,972.32 |
| 2,500 | ¥3.91287 | ¥9,782.17 |
| 3,500 | ¥3.86817 | ¥13,538.60 |
| 5,000 | ¥3.82115 | ¥19,105.75 |
| 12,500 | ¥3.70233 | ¥46,279.12 |
| 25,000 | ¥3.61431 | ¥90,357.75 |
| 50,000 | ¥3.52782 | ¥176,391.00 |



















