




PWMS-H25-M | |
|---|---|
DigiKey Part Number | 298-15737-ND |
Manufacturer | |
Manufacturer Product Number | PWMS-H25-M |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Category | Size / Dimension 0.71" L x 0.37" W x 0.62" H (18.0mm x 9.3mm x 15.7mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Push In - Arrowhead, Winged |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.51000 | ¥4.51 |
| 10 | ¥4.19100 | ¥41.91 |
| 25 | ¥4.06680 | ¥101.67 |
| 50 | ¥3.98040 | ¥199.02 |
| 100 | ¥3.89490 | ¥389.49 |
| 250 | ¥3.78500 | ¥946.25 |
| 500 | ¥3.70362 | ¥1,851.81 |
| 1,000 | ¥3.62374 | ¥3,623.74 |
| 3,000 | ¥3.50065 | ¥10,501.95 |








