


PLT4S-M | |
|---|---|
DigiKey Part Number | 298-1036-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M |
Description | CBL TIE LOCKING NAT 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 14.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.94651 | ¥2,946.51 |
| 2,000 | ¥2.87827 | ¥5,756.54 |
| 3,000 | ¥2.83886 | ¥8,516.58 |
| 5,000 | ¥2.78981 | ¥13,949.05 |
| 7,000 | ¥2.75785 | ¥19,304.95 |
| 10,000 | ¥2.72427 | ¥27,242.70 |













