


CT027A | |
|---|---|
DigiKey Part Number | RPC3750-ND |
Manufacturer | |
Manufacturer Product Number | CT027A |
Description | CBL TIE LOCKING NAT 50LB 1.208' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.02" (102.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 1.208' (368.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 14.5" | Base Product Number |
Bundle Diameter 4.02" (102.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1.40030 | ¥140.03 |
| 200 | ¥1.33320 | ¥266.64 |
| 300 | ¥1.29547 | ¥388.64 |
| 500 | ¥1.24956 | ¥624.78 |
| 700 | ¥1.22019 | ¥854.13 |
| 1,000 | ¥1.18988 | ¥1,189.88 |

