TMEH-S10-C0 | ||
---|---|---|
DigiKey Part Number | 298-15913-ND | |
Manufacturer | ||
Manufacturer Product Number | TMEH-S10-C0 | |
Description | CABLE TIE HLDR DUAL SCRW #10 BLK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #10 (M5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.62" L x 0.72" W x 0.61" H (41.1mm x 18.3mm x 15.5mm) | |
For Use With/Related Products | I, S, H, EH Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥12.42700 | ¥124.27 |
25 | ¥12.11120 | ¥302.78 |
50 | ¥11.79140 | ¥589.57 |
100 | ¥11.47270 | ¥1,147.27 |
500 | ¥11.15410 | ¥5,577.05 |
1,000 | ¥10.51676 | ¥10,516.76 |